Part Details for 7201SPDAW4PES2 by C&K
Overview of 7201SPDAW4PES2 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7201SPDAW4PES2
7201SPDAW4PES2 CAD Models
7201SPDAW4PES2 Part Data Attributes
|
7201SPDAW4PES2
C&K
Buy Now
Datasheet
|
Compare Parts:
7201SPDAW4PES2
C&K
TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 16.51 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.5 inch | |
Terminal Material | COPPER ALLOY |
Alternate Parts for 7201SPDAW4PES2
This table gives cross-reference parts and alternative options found for 7201SPDAW4PES2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201SPDAW4PES2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7201SDAW4GE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7201SPDAW4PES2 vs 7201SDAW4GE |
7201SD9AW1GE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7201SPDAW4PES2 vs 7201SD9AW1GE2 |
7201SY9AW4GES | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7201SPDAW4PES2 vs 7201SY9AW4GES |
7201SY3AW4GES | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7201SPDAW4PES2 vs 7201SY3AW4GES |
7201SPDAW1RE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7201SPDAW4PES2 vs 7201SPDAW1RE2 |
7201SPY9AW1GES2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7201SPDAW4PES2 vs 7201SPY9AW1GES2 |
7201SY3AW1RE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7201SPDAW4PES2 vs 7201SY3AW1RE22 |
7201SPYAW4RES2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7201SPDAW4PES2 vs 7201SPYAW4RES2 |
7201SD9AW4GE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7201SPDAW4PES2 vs 7201SD9AW4GE22 |
7201SY3AW4RE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7201SPDAW4PES2 vs 7201SY3AW4RE |