Part Details for 7201LA50LGB8 by Integrated Device Technology Inc
Overview of 7201LA50LGB8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7201LA50LGB8
7201LA50LGB8 CAD Models
7201LA50LGB8 Part Data Attributes
|
7201LA50LGB8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7201LA50LGB8
Integrated Device Technology Inc
FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QCCN, LCC32,.45X.55 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Clock Frequency-Max (fCLK) | 15 MHz | |
JESD-30 Code | R-PQCC-N32 | |
JESD-609 Code | e3 | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 7201LA50LGB8
This table gives cross-reference parts and alternative options found for 7201LA50LGB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201LA50LGB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7201LA50LGB | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32 | 7201LA50LGB8 vs 7201LA50LGB |
IDT7201SA50L | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 | 7201LA50LGB8 vs IDT7201SA50L |
7201LA50L8 | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32 | 7201LA50LGB8 vs 7201LA50L8 |
7201LA50LG | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32 | 7201LA50LGB8 vs 7201LA50LG |
IDT7201SA50LB8 | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 | 7201LA50LGB8 vs IDT7201SA50LB8 |
IDT7201LA50LBT/R | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 | 7201LA50LGB8 vs IDT7201LA50LBT/R |
IDT7201SA50LM | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 50ns, Asynchronous, CMOS, CQCC32 | 7201LA50LGB8 vs IDT7201SA50LM |
7201L50LB | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 50ns, Asynchronous, CMOS, CQCC32 | 7201LA50LGB8 vs 7201L50LB |
IDT7201SA50LB | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 | 7201LA50LGB8 vs IDT7201SA50LB |
IDT7201S50LB | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 50ns, Asynchronous, CMOS, CQCC32 | 7201LA50LGB8 vs IDT7201S50LB |