Part Details for 7201LA50JG8 by Integrated Device Technology Inc
Overview of 7201LA50JG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7201LA50JG8
7201LA50JG8 CAD Models
7201LA50JG8 Part Data Attributes
|
7201LA50JG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7201LA50JG8
Integrated Device Technology Inc
FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4608 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |
Alternate Parts for 7201LA50JG8
This table gives cross-reference parts and alternative options found for 7201LA50JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201LA50JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7201LA50JGB | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | 7201LA50JG8 vs 7201LA50JGB |
IDT7201SA50J8 | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 7201LA50JG8 vs IDT7201SA50J8 |
IDT7201S50J | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32 | 7201LA50JG8 vs IDT7201S50J |
7201L50J | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32 | 7201LA50JG8 vs 7201L50J |
IDT7201LA50J8 | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 7201LA50JG8 vs IDT7201LA50J8 |
7201LA50J | Integrated Device Technology Inc | Check for Price | PLCC-32, Tube | 7201LA50JG8 vs 7201LA50J |
IDT7201LA50J | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 7201LA50JG8 vs IDT7201LA50J |
7201LA50J8 | Integrated Device Technology Inc | Check for Price | PLCC-32, Reel | 7201LA50JG8 vs 7201LA50J8 |
7201LA50JG | Renesas Electronics Corporation | Check for Price | Bi-Directional FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32 | 7201LA50JG8 vs 7201LA50JG |