Part Details for 7200L30TDB by Renesas Electronics Corporation
Overview of 7200L30TDB by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7200L30TDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7200L30TDB
|
Avnet Silica | 256 x 9 AsyncFIFO, 5.0V (Alt: 7200L30TDB) RoHS: Not Compliant Min Qty: 130 Package Multiple: 13 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 7200L30TDB
7200L30TDB CAD Models
7200L30TDB Part Data Attributes:
|
7200L30TDB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7200L30TDB
Renesas Electronics Corporation
256 x 9 AsyncFIFO, 5.0V, CDIP13/Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CDIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | SD28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0009 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |