Part Details for 7200L15TPGI by Renesas Electronics Corporation
Overview of 7200L15TPGI by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7200L15TPGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7200L15TPGI-ND
|
DigiKey | IC FIFO ASYNC 256X9 15NS 28DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
14 In Stock |
|
$11.9279 / $12.8800 | Buy Now |
DISTI #
7200L15TPGI
|
Avnet Americas | FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 28-Pin PDIP Tube/Tray - Rail/Tube (Alt: 7200L15TPGI) RoHS: Compliant Min Qty: 140 Package Multiple: 14 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$8.4709 / $9.6715 | Buy Now |
DISTI #
972-7200L15TPGI
|
Mouser Electronics | FIFO ASYNCHRONOUS FIFO RoHS: Compliant | 0 |
|
$9.3200 / $12.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 14 Container: Tube | 0Tube |
|
$8.6700 | Buy Now |
DISTI #
7200L15TPGI
|
Avnet Silica | FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 28-Pin PDIP Tube/Tray (Alt: 7200L15TPGI) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 7200L15TPGI
7200L15TPGI CAD Models
7200L15TPGI Part Data Attributes:
|
7200L15TPGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7200L15TPGI
Renesas Electronics Corporation
FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | GREEN, PLASTIC, DIP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7200L15TPGI
This table gives cross-reference parts and alternative options found for 7200L15TPGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7200L15TPGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7200L15SOGI | 256 x 9 AsyncFIFO, 5.0V, SOIC26/Tube | Renesas Electronics Corporation | 7200L15TPGI vs 7200L15SOGI |