Part Details for 7200L15JGI by Renesas Electronics Corporation
Overview of 7200L15JGI by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7200L15JGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-7200L15JGI-ND
|
DigiKey | IC FIFO ASYNC 256X9 15NS 32PLCC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
32 In Stock |
|
$8.3380 / $8.7900 | Buy Now |
DISTI #
7200L15JGI
|
Avnet Americas | FIFO Mem Async Dual Depth/Width Bi-Dir 256 X 9bit 32-Pin PLCC Tube/Tray - Rail/Tube (Alt: 7200L15JGI) RoHS: Compliant Min Qty: 160 Package Multiple: 32 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$8.4709 / $9.6715 | Buy Now |
DISTI #
972-7200L15JGI
|
Mouser Electronics | FIFO 7200L 256X 9 ASYNCHRONOUS FIFO RoHS: Compliant | 31 |
|
$9.3200 / $12.4900 | Buy Now |
|
Future Electronics | Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 40MHz 15ns 32-PLCC RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 32 Container: Tube | 0Tube |
|
$8.1800 | Buy Now |
DISTI #
7200L15JGI
|
Avnet Americas | FIFO Mem Async Dual Depth/Width Bi-Dir 256 X 9bit 32-Pin PLCC Tube/Tray - Rail/Tube (Alt: 7200L15JGI) RoHS: Compliant Min Qty: 160 Package Multiple: 32 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$8.4709 / $9.6715 | Buy Now |
Part Details for 7200L15JGI
7200L15JGI CAD Models
7200L15JGI Part Data Attributes:
|
7200L15JGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7200L15JGI
Renesas Electronics Corporation
FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | GREEN, PLASTIC, LCC-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |
Alternate Parts for 7200L15JGI
This table gives cross-reference parts and alternative options found for 7200L15JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7200L15JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7200L15JG | FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7200L15JGI vs IDT7200L15JG |
7200L15JG | FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7200L15JGI vs 7200L15JG |
IDT7200L15J | FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7200L15JGI vs IDT7200L15J |
IDT7200L15JGI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7200L15JGI vs IDT7200L15JGI |
IDT7200L15JI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7200L15JGI vs IDT7200L15JI |
7200L15JI8 | PLCC-32, Reel | Integrated Device Technology Inc | 7200L15JGI vs 7200L15JI8 |