-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 x 9 AsyncFIFO, 5.0V, SOIC26/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3625-5-ND
|
DigiKey | IC FIFO ASYNC 256X9 12NS 28SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
94 In Stock |
|
$10.8711 / $14.4700 | Buy Now |
DISTI #
7200L12SOG
|
Avnet Americas | 256 x 9 AsyncFIFO, 5.0V - Rail/Tube (Alt: 7200L12SOG) RoHS: Compliant Min Qty: 104 Package Multiple: 26 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$9.6520 / $11.0200 | Buy Now |
DISTI #
972-7200L12SOG
|
Mouser Electronics | FIFO 256 X 9 CMOS PARALLEL FIF RoHS: Compliant | 94 |
|
$10.6300 / $14.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 104 Package Multiple: 26 Container: Tube | 0Tube |
|
$9.8800 | Buy Now |
|
Renesas Electronics America | IC FIFO ASYNC 256X9 12NS 28SOIC Min Qty: 1 Container: Tube | 94 |
|
$10.8711 / $14.4700 | Buy Now |
DISTI #
7200L12SOG
|
Avnet Silica | 256 x 9 AsyncFIFO, 5.0V (Alt: 7200L12SOG) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7200L12SOG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7200L12SOG
Renesas Electronics Corporation
256 x 9 AsyncFIFO, 5.0V, SOIC26/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PEG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.3642 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.763 mm |