Part Details for 7200L12JG8 by Renesas Electronics Corporation
Overview of 7200L12JG8 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7200L12JG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7200L12JG8-ND
|
DigiKey | IC FIFO ASYNC 256X9 12NS 32PLCC Min Qty: 750 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5409 | Buy Now |
DISTI #
7200L12JG8
|
Avnet Americas | 256 x 9 AsyncFIFO, 5.0V - Tape and Reel (Alt: 7200L12JG8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$8.4709 / $9.6715 | Buy Now |
DISTI #
972-7200L12JG8
|
Mouser Electronics | FIFO 256 X 9 CMOS PARALLEL FIF RoHS: Compliant | 0 |
|
$9.3300 | Order Now |
|
Future Electronics | Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46) RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$9.3300 | Buy Now |
DISTI #
7200L12JG8
|
Avnet Silica | 256 x 9 AsyncFIFO, 5.0V (Alt: 7200L12JG8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 7200L12JG8
7200L12JG8 CAD Models
7200L12JG8 Part Data Attributes:
|
7200L12JG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7200L12JG8
Renesas Electronics Corporation
256 x 9 AsyncFIFO, 5.0V, PLCC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Package Description | GREEN, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PLG32 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |
Alternate Parts for 7200L12JG8
This table gives cross-reference parts and alternative options found for 7200L12JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7200L12JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7200L12JG | 256 x 9 AsyncFIFO, 5.0V, PLCC32/Tube | Renesas Electronics Corporation | 7200L12JG8 vs 7200L12JG |