-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5721
|
Newark | Spacer/Standoff, Hex Brass 6.4Mm X 9.5Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:9.5Mm, Overall Length:14.2Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 7200 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3500 / $0.4680 | Buy Now |
DISTI #
36-7200-ND
|
DigiKey | HEX STANDOFF #4-40 BRASS 3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6718 In Stock |
|
$0.3506 / $0.7500 | Buy Now |
DISTI #
534-7200
|
Mouser Electronics | Standoffs & Spacers NB .375 M/F THRD RoHS: Compliant | 2486 |
|
$0.3500 / $0.7400 | Buy Now |
DISTI #
70181940
|
RS | Standoff, 1/4 Hex, M-F, Threaded 4-40, Length .375, Brass/Nickel | Keystone Electronics 7200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 373 |
|
$0.6300 / $0.7500 | Buy Now |
|
Future Electronics | Brass Nickel Plated Threaded Male / Female .375 inch Long Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6650 / $0.7000 | Buy Now |
|
Bisco Industries | 757 |
|
Buy Now | ||
DISTI #
KEY7200
|
Heilind Electronics | Americas - 1 in Stock |
|
$0.6606 | Buy Now | |
DISTI #
KEYS7200
|
TME | Screwed spacer sleeve, 9.53mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$0.5110 / $0.6570 | RFQ |
DISTI #
KEY7200
|
Interstate Connecting Components | 1 |
|
$0.6606 | Buy Now | |
DISTI #
000000000000033547
|
Sager | Standoffs & Spacers NB .375 M/F THRD Min Qty: 500 | 471 |
|
$0.3355 / $0.6606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy