Part Details for 7200-21 by Caddell-Burns Manufacturing
Overview of 7200-21 by Caddell-Burns Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7200-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 470UH, 10%, FERRITE-CORE | 32 |
|
$5.9600 / $8.9400 | Buy Now |
Part Details for 7200-21
7200-21 CAD Models
7200-21 Part Data Attributes:
|
7200-21
Caddell-Burns Manufacturing
Buy Now
Datasheet
|
Compare Parts:
7200-21
Caddell-Burns Manufacturing
General Purpose Inductor, 470uH, 10%, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CADDELL BURNS MFG CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Flame Retardant | |
Core Material | Ferrite | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.81 mm | |
Lead Length | 31.75 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.684 mm | |
Package Length | 25.4 mm | |
Package Style | Axial | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 0.51 MHz | |
Tolerance | 10% |