7200-13
Description: General Purpose Inductor, 100uH, 10%, Ferrite-Core,

Overview of 7200-13 by Manutech Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7200L12TP Renesas Electronics Corporation 256 x 9 AsyncFIFO, 5.0V
7200L15SOI Renesas Electronics Corporation 256 x 9 AsyncFIFO, 5.0V
7200L25J Renesas Electronics Corporation 256 x 9 AsyncFIFO, 5.0V

CAD Models for 7200-13 by Manutech Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7200-13 by Manutech Inc

7200-13
Manutech Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MANUTECH INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Flame Retardant
Core Material
Ferrite
DC Resistance
0.059 Ω
Inductance-Nom (L)
100 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.81 mm
Lead Length
31.75 mm
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
11.684 mm
Package Length
25.4 mm
Package Style
Axial
Rated Current-Max
2.9 A
Self Resonance Frequency
1.1 MHz
Tolerance
10%
Want to compare parts?
  1. 7200-13
    Manutech Inc
    General Purpose Inductor, 100uH, 10%, Ferrite-Core,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7200-13 by Manutech Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7200-13 by Manutech Inc

Select Manufacturer
Which Manufacturer of 7200-13 would you like to use for your alert(s)?
  • Please alert me when 7200-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7200-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7200-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7200-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7200-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7200-13 by Manutech Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: