Part Details for 720 8MDC 21 by OPTIBELT GmbH
Overview of 720 8MDC 21 by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 720 8MDC 21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-8MDC-21
|
TME | Timing belt, 8MDC, W: 21mm, Lw: 720mm, -30÷80°C, DELTA Chain Min Qty: 1 | 0 |
|
$89.5500 / $102.3400 | RFQ |