Part Details for 72.300.1053.9 by Wieland Electric GmbH
Overview of 72.300.1053.9 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1053ACPZ-R7 | Analog Devices | 40l ld LFCSP 6x6 | |
DC1053A-E | Analog Devices | LTC3526LEDC Demo Board: 1MHz, | |
LTC1053CN#PBF | Analog Devices | 2x/4x Prec Zero-Drift Op Amps |
Price & Stock for 72.300.1053.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B3569
|
Newark | Female Insert Ex Bus 10 2,5 09Ia |Wieland Electric 72.300.1053.9 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2700 / $22.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$15.2700 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular F 10Signal/1Ground POS Screw ST Cable Mount RoHS: Compliant |
4 In Stock 8 Factory Stock |
|
$17.3800 / $31.9900 | Buy Now |
DISTI #
51614750
|
Verical | Conn Rectangular F 10Signal/1Ground POS Screw ST Cable Mount Min Qty: 2 Package Multiple: 1 Date Code: 1514 | Americas - 3 |
|
$23.1400 / $41.5870 | Buy Now |
|
Master Electronics | Conn Rectangular F 10Signal/1Ground POS Screw ST Cable Mount RoHS: Compliant |
4 In Stock 8 Factory Stock |
|
$17.3800 / $31.9900 | Buy Now |
Part Details for 72.300.1053.9
72.300.1053.9 CAD Models
72.300.1053.9 Part Data Attributes
|
72.300.1053.9
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
72.300.1053.9
Wieland Electric GmbH
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |