Part Details for 72-N1 by 3M Interconnect
Overview of 72-N1 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H2988
|
Newark | 3M Scotchcast Inline Splice Kit 72-N1, 0 - 600 V, 10 Per Case |3M 72-N1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$99.3500 / $123.0900 | Buy Now |
DISTI #
3M157386-ND
|
DigiKey | CONN SPLICE ENC KIT FOR SCOTCHLK Min Qty: 1 Lead time: 4 Weeks Container: Box |
21 In Stock |
|
$86.4536 / $107.2800 | Buy Now |
DISTI #
7000005906
|
Avnet Americas | 80610072086 72-N1 SPLICE - Bulk (Alt: 7000005906) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
67H2988
|
Avnet Americas | 80610072086 72-N1 SPLICE - Bulk (Alt: 67H2988) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$95.5300 / $109.9400 | Buy Now |
DISTI #
517-72-N1
|
Mouser Electronics | Terminals 72-N1 SPLICE RoHS: Compliant | 9 |
|
$75.0100 / $96.8200 | Buy Now |
|
Quest Components | SPLICE KIT | 5 |
|
$80.6000 | Buy Now |
DISTI #
67H2988
|
Avnet Americas | 80610072086 72-N1 SPLICE - Bulk (Alt: 67H2988) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$95.5300 / $109.9400 | Buy Now |
DISTI #
7000005906
|
Avnet Americas | 80610072086 72-N1 SPLICE - Bulk (Alt: 7000005906) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |