Part Details for 72-8690A by MCM Electronics / Tenma
Overview of 72-8690A by MCM Electronics / Tenma
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72-8690A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X1649
|
Newark | Power Supply, 2Ch, 32V , 3A, Adj/Fixed, Power Supply Output Type:Adjustable, No. Of Outputs:2 Output, Output Voltage Min:0V, Output Voltage Max:32V, Output Current Min:0A, Output Current Max:3A, Power Rating:100W, Plug Type:Us Rohs Compliant: Yes |Tenma 72-8690A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |