Part Details for 72-8345A by MCM Electronics / Tenma
Overview of 72-8345A by MCM Electronics / Tenma
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8345-A | Coilcraft Inc | Telecom Transformer | |
AD8345AREZ-RL7 | Analog Devices | HTSSOP 300-1000MHz Quadrature |
Price & Stock for 72-8345A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9878
|
Newark | Power Supply, 1Ch, 36V, 3A, Programmable, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:1V, Output Voltage Max:36V, Output Current Min:0A, Output Current Max:3A, Power Rating:108W, Plug Type:Us Rohs Compliant: Yes |Tenma 72-8345A (Alternate Part Number: 640522707485 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$42.2700 | Buy Now |
DISTI #
88AK1218
|
Newark | Power Supply, 1Ch, 36V, 3A, Adjustable, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:1V, Output Voltage Max:36V, Output Current Min:0A, Output Current Max:3A, Power Rating:-, Supply Voltage Rohs Compliant: Yes |Tenma 72-8345A (Alternate Part Number: 640522707485 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.5900 | Buy Now |
DISTI #
38479114
|
Verical | Bench Power Supply 1V to 36V Single-OUT 3A Min Qty: 2 Package Multiple: 1 | Americas - 53 |
|
$51.5676 / $59.2870 | Buy Now |