Part Details for 72-5107 by Philmore
Overview of 72-5107 by Philmore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-107L | Coilcraft Inc | General Purpose Inductor, 100000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
10143535-107KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 7 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10118615-107025LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 7 Positions ,2.54mm (0.100in) Pitch. |
Price & Stock for 72-5107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Cat 5e Patch 2.133m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant | 0 |
|
$3.4600 / $5.2600 | Buy Now |