There are no models available for this part yet.
Overview of 72-418718-11W by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2519-AL | Coilcraft Inc | SMPS Transformer, 11W, | |
LM4752TS/NOPB | Texas Instruments | Stereo 11W Audio Power Amplifier 7-DDPAK/TO-263 0 to 70 | |
LM4755TSX/NOPB | Texas Instruments | Stereo 11W Audio Power Amplifier with Mute 9-DDPAK/TO-263 -20 to 80 |
Price & Stock for 72-418718-11W by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-72-418718-11W-ND
|
DigiKey | MIL-DTL-26482 PT Series Recept C Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now |