There are no models available for this part yet.
Overview of 72-403658-35W by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA1105ACGZN-R7 | Analog Devices | 1.2-1.4 GHz 35W GaN PA | |
ADPA1105ACGZN | Analog Devices | 1.2-1.4 GHz 35W GaN PA | |
A0152-ALD | Coilcraft Inc | SMPS Transformer, 35W, ROHS COMPLIANT |
Price & Stock for 72-403658-35W by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-72-403658-35W-ND
|
DigiKey | PLUG CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$147.8000 / $425.7100 | Buy Now |