Part Details for 72-403608-35T by Amphenol Aerospace
Overview of 72-403608-35T by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8403608JA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM | |
8403608LA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM |
Price & Stock for 72-403608-35T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-72-403608-35T-ND
|
DigiKey | PLUG CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$140.2000 / $410.9600 | Buy Now |