Part Details for 72-403222-32F by Amphenol Aerospace
Overview of 72-403222-32F by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB130403222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold White. | |
G832ME130403222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 5.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold White | |
G832MC110403222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 5.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black. |
Price & Stock for 72-403222-32F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-72-403222-32F-ND
|
DigiKey | MIL-DTL-26482 PT Series Recept C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$236.7272 / $935.8900 | Buy Now |