Part Details for 72-403122-21E by Amphenol Aerospace
Overview of 72-403122-21E by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137784-03122LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Right Angle Through Hole Header, Nylon 66, Tin plating, Black Color, 3 Positions, Non GW Compatible, Tray packing. | |
G832MB030403122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
G832MB010403122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold Black. |
Price & Stock for 72-403122-21E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-72-403122-21E-ND
|
DigiKey | MIL-DTL-26482 PT Series Recept C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$214.0182 / $845.4500 | Buy Now |