There are no models available for this part yet.
Overview of 72-403120-39R by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147444-031200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 30 position, 2.3mm height header ,30 micro inchAu plating. | |
54111-404031200LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 72-403120-39R by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-72-403120-39R-ND
|
DigiKey | MIL-DTL-26482 PT Series Recept C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$214.9090 / $827.0200 | Buy Now |