Part Details for 72-403068-30S by Amphenol Aerospace
Overview of 72-403068-30S by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for 72-403068-30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-72-403068-30S-ND
|
DigiKey | MIL-DTL-26482 PT Series Recept C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$256.9272 / $1,027.6900 | Buy Now |