Part Details for 72-403068-30F by Amphenol Aerospace
Overview of 72-403068-30F by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4030-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
XEL4030-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL4030-681 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 72-403068-30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-72-403068-30F-ND
|
DigiKey | MIL-DTL-26482 PT Series Recept C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$259.7454 / $1,027.7500 | Buy Now |