Part Details for 72-2550 by MCM Electronics / Tenma
Overview of 72-2550 by MCM Electronics / Tenma
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72-2550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1166
|
Newark | Power Supply, 1Ch, 60V, 3A, Prog, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:0A, Output Current Max:3A, Power Rating:180W, Supply Voltage Min:-, Rohs Compliant: Yes |Tenma 72-2550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$147.3400 | Buy Now |