Part Details for 72-14620 by MCM Electronics / Tenma
Results Overview of 72-14620 by MCM Electronics / Tenma
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
72-14620 Information
72-14620 by MCM Electronics / Tenma is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69146-204 | Amphenol Communications Solutions | 2.54mm (0.1inch) Centerline, Single Row, Shunt 4 Positions 0.76um (30u\\.) Gold Plating | |
DWRT200PM14620 | Amphenol Communications Solutions | COOLPOWER MEZZANINE | |
77311-462-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch. |