Part Details for 72-14334 by MCM Electronics / Tenma
Overview of 72-14334 by MCM Electronics / Tenma
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-334MRB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-334MRC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-334 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) |
Price & Stock for 72-14334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1132
|
Newark | Test Probe Conn, Hook, 6A, 70V, Black, Test Probe Type:Hook, Test Probe Functions:Multifunction, Accuracy %:-, For Use With:Test Probes, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Tenma 72-14334 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$2.7900 | Buy Now |