Part Details for 72-14306 by MCM Electronics / Tenma
Overview of 72-14306 by MCM Electronics / Tenma
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91614-306LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, 6 Position ,2.54mm (0.100in) Pitch | |
91614-306GLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, 6 Position ,2.54mm (0.100in) Pitch. | |
91614-306A | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, 6 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 72-14306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1118
|
Newark | Test Probe Conn, Needle, 1A, 600V, Red, Test Probe Type:Needle, Test Probe Functions:Multifunction, Accuracy %:-, For Use With:4Mm Banana Test Probes, Product Range:Tenma - 0.75Mm Tip Test Probes, Svhc:No Svhc (27-Jun-2018), Rohs Compliant: Yes |Tenma 72-14306 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$11.1800 | Buy Now |