Part Details for 72 51 160 by KNIPEX
Overview of 72 51 160 by KNIPEX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72 51 160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2172-7251160-ND
|
DigiKey | DIAGONAL CUTTER FOR FIBER OPTICS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$41.8384 / $48.7200 | Buy Now |
DISTI #
KNP.7251160
|
TME | Pliers, polished head,PVC coated handles,return spring, 160mm Min Qty: 1 | 12 |
|
$27.1400 / $29.0800 | Buy Now |
Part Details for 72 51 160
72 51 160 CAD Models
72 51 160 Part Data Attributes
|
72 51 160
KNIPEX
Buy Now
|
Compare Parts:
72 51 160
KNIPEX
|
Samacsys Manufacturer | KNIPEX |