Part Details for 71VN41504030K by KEMET Corporation
Results Overview of 71VN41504030K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71VN41504030K Information
71VN41504030K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 71VN41504030K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R71VN41504030K
|
Avnet Abacus | (Alt: R71VN41504030K) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 250 |
|
Buy Now |
Part Details for 71VN41504030K
71VN41504030K CAD Models
71VN41504030K Part Data Attributes
|
71VN41504030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
71VN41504030K
KEMET Corporation
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 64 mΩ | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 520 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 71VN41504030K
This table gives cross-reference parts and alternative options found for 71VN41504030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71VN41504030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71VN41505030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | 71VN41504030K vs 71VN41505030K |
71VN4150DQ30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 520V, 1.5uF | 71VN41504030K vs 71VN4150DQ30K |
71VN4150JM30K | KEMET Corporation | Check for Price | Film Capacitor, | 71VN41504030K vs 71VN4150JM30K |
71VN4150CK30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 520V, 1.5uF | 71VN41504030K vs 71VN4150CK30K |
71VN4150JE30K | KEMET Corporation | Check for Price | Film Capacitor, | 71VN41504030K vs 71VN4150JE30K |
R71VN4150JB30K | KEMET Corporation | Check for Price | Film Capacitor, | 71VN41504030K vs R71VN4150JB30K |
C42Q2155K9FC000 | Xiamen Faratronic Co Ltd | Check for Price | Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1.5uF, | 71VN41504030K vs C42Q2155K9FC000 |
C42Q2155K9FC450 | Xiamen Faratronic Co Ltd | Check for Price | Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1.5uF, | 71VN41504030K vs C42Q2155K9FC450 |
R71VN4150JM30K | KEMET Corporation | Check for Price | Film Capacitor, | 71VN41504030K vs R71VN4150JM30K |
R71VN4150JH30K | KEMET Corporation | Check for Price | Film Capacitor, | 71VN41504030K vs R71VN4150JH30K |