Part Details for 71V67803S133BQG by Rochester Electronics LLC
Overview of 71V67803S133BQG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V67803S133BQG | Renesas Electronics Corporation | 3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM | |
71V67803S133BQG8 | Renesas Electronics Corporation | 3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM | |
71V67803S133BQGI | Renesas Electronics Corporation | 3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM |
Part Details for 71V67803S133BQG
71V67803S133BQG CAD Models
71V67803S133BQG Part Data Attributes
|
71V67803S133BQG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
71V67803S133BQG
Rochester Electronics LLC
512KX18 STANDARD SRAM, 4.2ns, PBGA165, 13 X 15 MM, ROHS COMPLIANT, BGA-165
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | 13 X 15 MM, ROHS COMPLIANT, BGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |