71V67703S80PFGI
Description: 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, TQFP72/Tray

Overview of 71V67703S80PFGI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
71V67703S80PFGI Renesas Electronics Corporation 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM
71V67703S80PFGI8 Renesas Electronics Corporation 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM

Price & Stock for 71V67703S80PFGI by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71V67703S80PFGI-ND
DigiKey IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 216 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 216 $25.4041
$25.4041 Buy Now
DISTI # 71V67703S80PFGI
Avnet Americas 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM - Trays (Alt: 71V67703S80PFGI) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 1 $23.1700
$23.1700 Buy Now
DISTI # 972-71V67703S80PFGI
Mouser Electronics SRAM 9M 3.3V PBSRAM SLOW F/T RoHS: Compliant 0
  • 216 $24.9600
  • 288 $24.7100
$24.7100 / $24.9600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 72 Lead time: 18 Weeks Container: Tray 0
Tray
  • 216 $22.2000
$22.2000 Buy Now
DISTI # 71V67703S80PFGI
Avnet Silica 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM (Alt: 71V67703S80PFGI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 71V67703S80PFGI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71V67703S80PFGI by Renesas Electronics Corporation

71V67703S80PFGI
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFP
Pin Count
100
Manufacturer Package Code
PKG100
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
8 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
9437184 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.07 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.23 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 71V67703S80PFGI
    Renesas Electronics Corporation
    3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, TQFP72/Tray
    VS

Alternate Parts for 71V67703S80PFGI

This table gives cross-reference parts and alternative options found for 71V67703S80PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V67703S80PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V67703S80PFGI TQFP-100, Tray Integrated Device Technology Inc 71V67703S80PFGI vs 71V67703S80PFGI
71V67703S80PFI Cache SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67703S80PFGI vs 71V67703S80PFI
71V67703S80PFGI8 TQFP-100, Reel Integrated Device Technology Inc 71V67703S80PFGI vs 71V67703S80PFGI8
71V67703S80PF8 Cache SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67703S80PFGI vs 71V67703S80PF8
71V67703S80PF Cache SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67703S80PFGI vs 71V67703S80PF
71V67703S80PFGI8 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, TQFP0/Reel Renesas Electronics Corporation 71V67703S80PFGI vs 71V67703S80PFGI8
Part Number Description Manufacturer Compare
71V67703S80PFI Cache SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67703S80PFGI vs 71V67703S80PFI
71V67703S80PFGI8 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, TQFP0/Reel Renesas Electronics Corporation 71V67703S80PFGI vs 71V67703S80PFGI8
71V67703S80PF Cache SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67703S80PFGI vs 71V67703S80PF
71V67703S80PF8 Cache SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67703S80PFGI vs 71V67703S80PF8
71V67703S80PFGI8 TQFP-100, Reel Integrated Device Technology Inc 71V67703S80PFGI vs 71V67703S80PFGI8
71V67703S80PFGI TQFP-100, Tray Integrated Device Technology Inc 71V67703S80PFGI vs 71V67703S80PFGI

Related Parts for 71V67703S80PFGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V67703S80PFGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V67703S80PFGI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71V67703S80PFGI would you like to use for your alert(s)?
  • Please alert me when 71V67703S80PFGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V67703S80PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V67703S80PFGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V67703S80PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V67703S80PFGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V67703S80PFGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: