71V65703S80BQI8
Description: 3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM, CABGA0/Reel

Overview of 71V65703S80BQI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Industrial Automation Computing and Data Storage Aerospace and Defense Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
71V65703S80BQI8 Renesas Electronics Corporation 3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM

CAD Models for 71V65703S80BQI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71V65703S80BQI8 by Renesas Electronics Corporation

71V65703S80BQI8
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CABGA
Pin Count
165
Manufacturer Package Code
BQ165
Reach Compliance Code
not_compliant
ECCN Code
NLR
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
8 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
15 mm
Memory Density
9437184 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX36
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. 71V65703S80BQI8
    Renesas Electronics Corporation
    3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM, CABGA0/Reel
    VS

Related Parts for 71V65703S80BQI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V65703S80BQI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V65703S80BQI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71V65703S80BQI8 would you like to use for your alert(s)?
  • Please alert me when 71V65703S80BQI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V65703S80BQI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V65703S80BQI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V65703S80BQI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V65703S80BQI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V65703S80BQI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: