Part Details for 71V547XS100PFG by Integrated Device Technology Inc
Overview of 71V547XS100PFG by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71V547XS100PFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-71V547XS100PFG-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 100TQFP Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
238 In Stock |
|
$1.8000 | Buy Now |
|
Rochester Electronics | 71V547 - 128K X 36, 3.3V Synchronous SRAM With ZBT Feature, Burst Counter And Flow-Through Output RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 238 |
|
$1.5500 / $1.8200 | Buy Now |