Part Details for 71V547S80PFG by Integrated Device Technology Inc
Overview of 71V547S80PFG by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V547S80PFG8 | Renesas Electronics Corporation | 3.3V 128K x 36 ZBT Synchronous Flow-Through SRAM | |
71V547S80PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 ZBT Synchronous Flow-Through SRAM | |
71V547S80PFGI8 | Renesas Electronics Corporation | 3.3V 128K x 36 ZBT Synchronous Flow-Through SRAM |
Price & Stock for 71V547S80PFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-71V547S80PFG-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 100TQFP Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1696 In Stock |
|
$6.0600 | Buy Now |
DISTI #
86086111
|
Verical | 71V547S80PFG Min Qty: 53 Package Multiple: 1 | Americas - 99 |
|
$6.2000 / $7.1375 | Buy Now |
|
Rochester Electronics | 71V547 - 128K X 36, 3.3V Synchronous SRAM With ZBT Feature, Burst Counter And Flow-Through Output ' RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$4.9600 / $5.8300 | Buy Now |
Part Details for 71V547S80PFG
71V547S80PFG CAD Models
71V547S80PFG Part Data Attributes
|
71V547S80PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V547S80PFG
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 20 MM, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1998-04-01 | |
Access Time-Max | 5 ns | |
Additional Feature | FLOW-THROUGH | |
Clock Frequency-Max (fCLK) | 95 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-F100 | |
JESD-609 Code | e3 | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 71V547S80PFG
This table gives cross-reference parts and alternative options found for 71V547S80PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V547S80PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V3557S80PF | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 128KX36, 8ns, CMOS, PQFP100 | 71V547S80PFG vs 71V3557S80PF |
71V3557S80PFG | Renesas Electronics Corporation | Check for Price | 3.3V 128Kx36 ZBT Synchronous Flow-Through SRAM with 3.3V I/O, TQFP72/Tray | 71V547S80PFG vs 71V3557S80PFG |
71V547S80PFG8 | Integrated Device Technology Inc | Check for Price | TQFP-100, Reel | 71V547S80PFG vs 71V547S80PFG8 |
71V3557S80PF8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 71V547S80PFG vs 71V3557S80PF8 |