-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 128K x 36 ZBT Synchronous Flow-Through SRAM, TQFP72/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2635
|
Newark | Sram, 4.5Mbit, 128Kx36Bit, 10Ns, Tqfp100, Memory Size:4.5Mbit, Sram Memory Configuration:128K X 36Bit, Supply Voltage Range:3.14V To 3.47V, Memory Case Style:Tqfp, No. Of Pins:100Pins, Access Time:10Ns, Operating Temperature Rohs Compliant: Yes |Renesas 71V547S100PFGI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.2800 / $7.2900 | Buy Now |
DISTI #
71V547S100PFGI-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 100TQFP Min Qty: 144 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2148 | Buy Now |
DISTI #
71V547S100PFGI
|
Avnet Americas | 3.3V 128K x 36 ZBT Synchronous Flow-Through SRAM - Trays (Alt: 71V547S100PFGI) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$5.6642 / $6.4670 | Buy Now |
DISTI #
972-71V547S100PFGI
|
Mouser Electronics | SRAM 128Kx36 ZBT SYNC 3.3V FLOW-THRU SRAM RoHS: Compliant | 0 |
|
$7.0000 / $7.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$5.8000 | Buy Now |
DISTI #
71V547S100PFGI
|
Avnet Silica | 3.3V 128K x 36 ZBT Synchronous Flow-Through SRAM (Alt: 71V547S100PFGI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V547S100PFGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V547S100PFGI
Renesas Electronics Corporation
3.3V 128K x 36 ZBT Synchronous Flow-Through SRAM, TQFP72/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 5 ns | |
Additional Feature | FLOW-THROUGH | |
Clock Frequency-Max (fCLK) | 66 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-F100 | |
JESD-609 Code | e3 | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 71V547S100PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V547S100PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V547S100PFGI | TQFP-100, Tray | Integrated Device Technology Inc | 71V547S100PFGI vs 71V547S100PFGI |
IDT71V547S100PFI8 | ZBT SRAM, 128KX36, 10ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V547S100PFGI vs IDT71V547S100PFI8 |