Part Details for 71V546XS133PFGI by Integrated Device Technology Inc
Overview of 71V546XS133PFGI by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71V546XS133PFGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-71V546XS133PFGI-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 100TQFP Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
254 In Stock |
|
$1.8000 | Buy Now |
|
Rochester Electronics | 71V546 - 128K X 36, 3.3V Synchronous SRAM With ZBT Feature, Burst Counter And Pipelined Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 254 |
|
$1.4700 / $1.7300 | Buy Now |
Part Details for 71V546XS133PFGI
71V546XS133PFGI CAD Models
71V546XS133PFGI Part Data Attributes
|
71V546XS133PFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V546XS133PFGI
Integrated Device Technology Inc
ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | PLASTIC, TQFP-100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 71V546XS133PFGI
This table gives cross-reference parts and alternative options found for 71V546XS133PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V546XS133PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V3556XS133PFGI | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | 71V546XS133PFGI vs IDT71V3556XS133PFGI |
71V546XS133PFI8 | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100 | Integrated Device Technology Inc | 71V546XS133PFGI vs 71V546XS133PFI8 |
71V3556S133PFI | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546XS133PFGI vs 71V3556S133PFI |
IDT71V546S133PFI8 | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546XS133PFGI vs IDT71V546S133PFI8 |
IDT71V546S133PFGI8 | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546XS133PFGI vs IDT71V546S133PFGI8 |
71V2556S133PFGI | TQFP-100, Tray | Integrated Device Technology Inc | 71V546XS133PFGI vs 71V2556S133PFGI |
IDT71V3556XS133PFGI8 | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100 | Integrated Device Technology Inc | 71V546XS133PFGI vs IDT71V3556XS133PFGI8 |
71V3556S133PFGI8 | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O, TQFP0/Reel | Renesas Electronics Corporation | 71V546XS133PFGI vs 71V3556S133PFGI8 |
71V3556S133PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | 71V546XS133PFGI vs 71V3556S133PFGI8 |
71V3556S133PFI8 | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546XS133PFGI vs 71V3556S133PFI8 |