Part Details for 71V546S100PFG by Integrated Device Technology Inc
Results Overview of 71V546S100PFG by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71V546S100PFG Information
71V546S100PFG by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 71V546S100PFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-71V546S100PFG-ND
|
DigiKey | 71V546 - 128K X 36, 3.3V SYNCHRO Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
179 In Stock |
|
$6.4900 | Buy Now |
DISTI #
86084886
|
Verical | SRAM Chip Sync Single 3.3V 4.5M-bit 128K x 36 5ns 100-Pin TQFP Tray Min Qty: 50 Package Multiple: 1 | Americas - 144 |
|
$6.6250 / $7.6500 | Buy Now |
|
Rochester Electronics | 128K X 36, 3.3V Synchronous SRAM With ZBT Feature, Burst Counter And Pipelined Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 179 |
|
$5.3000 / $6.2400 | Buy Now |
Part Details for 71V546S100PFG
71V546S100PFG CAD Models
71V546S100PFG Part Data Attributes
|
71V546S100PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V546S100PFG
Integrated Device Technology Inc
TQFP-100, Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 71V546S100PFG
This table gives cross-reference parts and alternative options found for 71V546S100PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V546S100PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V546S100PFG8 | Integrated Device Technology Inc | Check for Price | TQFP-100, Reel | 71V546S100PFG vs 71V546S100PFG8 |
IDT71V3556S100PFG8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-100 | 71V546S100PFG vs IDT71V3556S100PFG8 |
IDT71V3556XS100PF8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100 | 71V546S100PFG vs IDT71V3556XS100PF8 |
71V3556XS100PFG8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100 | 71V546S100PFG vs 71V3556XS100PFG8 |
71V546XS100PF | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100 | 71V546S100PFG vs 71V546XS100PF |