Part Details for 71V546S100PF by Integrated Device Technology Inc
Overview of 71V546S100PF by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 71V546S100PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-71V546S100PF-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 100TQFP Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
676 In Stock |
|
$1.8000 | Buy Now |
|
Bristol Electronics | 923 |
|
RFQ | ||
|
Quest Components | 254 |
|
$2.2940 / $3.7200 | Buy Now | |
|
Rochester Electronics | 71V546 - 128K X 36, 3.3V Synchronous SRAM With ZBT Feature, Burst Counter And Pipelined Outputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 676 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for 71V546S100PF
71V546S100PF CAD Models
71V546S100PF Part Data Attributes:
|
71V546S100PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V546S100PF
Integrated Device Technology Inc
ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 71V546S100PF
This table gives cross-reference parts and alternative options found for 71V546S100PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V546S100PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V546S100PFG8 | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546S100PF vs IDT71V546S100PFG8 |
IDT71V546S100PF | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546S100PF vs IDT71V546S100PF |
71V2556XS100PFG | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546S100PF vs 71V2556XS100PFG |
71V546S100PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | 71V546S100PF vs 71V546S100PFG8 |
71V546S100PFG8 | 3.3V 128K x 36 ZBT Synchronous PipeLined SRAM, TQFP0/Reel | Renesas Electronics Corporation | 71V546S100PF vs 71V546S100PFG8 |
71V546S100PFG | 3.3V 128K x 36 ZBT Synchronous PipeLined SRAM, TQFP72/Tray | Renesas Electronics Corporation | 71V546S100PF vs 71V546S100PFG |
71V2556S100PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | 71V546S100PF vs 71V2556S100PFG8 |
IDT71V3556S100PF8 | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546S100PF vs IDT71V3556S100PF8 |
IDT71V3556S100PFG | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546S100PF vs IDT71V3556S100PFG |
71V3556S100PF8 | ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546S100PF vs 71V3556S100PF8 |