Part Details for 71V424YL10PH by Integrated Device Technology Inc
Results Overview of 71V424YL10PH by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71V424YL10PH Information
71V424YL10PH by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 71V424YL10PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86085265
|
Verical | SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II Tube Min Qty: 154 Package Multiple: 1 | Americas - 199 |
|
$2.2250 / $2.4500 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | 108 |
|
$2.4087 / $3.9060 | Buy Now | |
|
Rochester Electronics | 4 Meg (512K X 8-Bit) 3.3V Static RAM RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 199 |
|
$1.7800 / $2.0900 | Buy Now |
Part Details for 71V424YL10PH
71V424YL10PH CAD Models
71V424YL10PH Part Data Attributes
|
71V424YL10PH
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V424YL10PH
Integrated Device Technology Inc
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for 71V424YL10PH
This table gives cross-reference parts and alternative options found for 71V424YL10PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V424YL10PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V424L10PHG | Integrated Device Technology Inc | Check for Price | TSOP-44, Tube | 71V424YL10PH vs 71V424L10PHG |
71V424YL10PH8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44 | 71V424YL10PH vs 71V424YL10PH8 |
71V424L10PHG | Renesas Electronics Corporation | Check for Price | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray | 71V424YL10PH vs 71V424L10PHG |
IDT71V424YFL10PH | Integrated Device Technology Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | 71V424YL10PH vs IDT71V424YFL10PH |
71V424VL10PHG | Integrated Device Technology Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | 71V424YL10PH vs 71V424VL10PHG |
71V424YFL10PH | Integrated Device Technology Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | 71V424YL10PH vs 71V424YFL10PH |
IDT71V424YL10PHG | Integrated Device Technology Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | 71V424YL10PH vs IDT71V424YL10PHG |
71V424YL10PHG | Integrated Device Technology Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | 71V424YL10PH vs 71V424YL10PHG |