Part Details for 71V416VS15PHG by Integrated Device Technology Inc
Overview of 71V416VS15PHG by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71V416VS15PHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-71V416VS15PHG-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
231 In Stock |
|
$2.1700 | Buy Now |
|
Rochester Electronics | 71V416 - 4 Meg (256K X 16-Bit) 3.3V Static RAM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 231 |
|
$1.7800 / $2.0900 | Buy Now |
Part Details for 71V416VS15PHG
71V416VS15PHG CAD Models
71V416VS15PHG Part Data Attributes
|
71V416VS15PHG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V416VS15PHG
Integrated Device Technology Inc
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | ROHS COMPLIANT, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for 71V416VS15PHG
This table gives cross-reference parts and alternative options found for 71V416VS15PHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416VS15PHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V416YFS15PHI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416VS15PHG vs IDT71V416YFS15PHI |
71V416YS15PH | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416VS15PHG vs 71V416YS15PH |
IDT71V416S15PHGI8 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416VS15PHG vs IDT71V416S15PHGI8 |
71V416YS15PHI8 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416VS15PHG vs 71V416YS15PHI8 |
IDT71V416YFS15PH | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416VS15PHG vs IDT71V416YFS15PH |
IDT71V416YS15PH | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416VS15PHG vs IDT71V416YS15PH |
IDT71V416YS15PHI8 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416VS15PHG vs IDT71V416YS15PHI8 |
IDT71V416YS15PHG1 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | 71V416VS15PHG vs IDT71V416YS15PHG1 |
71V416YFS15PH | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44 | Integrated Device Technology Inc | 71V416VS15PHG vs 71V416YFS15PH |
IDT71V416S15PHGI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416VS15PHG vs IDT71V416S15PHGI |