Part Details for 71V416S15Y by Integrated Device Technology Inc
Overview of 71V416S15Y by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71V416S15Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 71V416 - 4 Meg (256K X 16-Bit) 3.3V Static RAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 117 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for 71V416S15Y
71V416S15Y CAD Models
71V416S15Y Part Data Attributes
|
71V416S15Y
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V416S15Y
Integrated Device Technology Inc
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.575 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for 71V416S15Y
This table gives cross-reference parts and alternative options found for 71V416S15Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416S15Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6343YJ15R | 256KX16 STANDARD SRAM, 15ns, PDSO44, 0.400 INCH, SOJ-44 | Motorola Mobility LLC | 71V416S15Y vs MCM6343YJ15R |
AS7C34098A-15JI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Alliance Memory Inc | 71V416S15Y vs AS7C34098A-15JI |
71V416S15Y8 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | 71V416S15Y vs 71V416S15Y8 |
CY7C1041BNV33-15VXC | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | 71V416S15Y vs CY7C1041BNV33-15VXC |
KM616V4002BLJ-15 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | 71V416S15Y vs KM616V4002BLJ-15 |
IDT71V416YS15YG | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | 71V416S15Y vs IDT71V416YS15YG |
CY7C1041V33-15VCT | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | 71V416S15Y vs CY7C1041V33-15VCT |
CY7C1041BV33L-15VC | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Rochester Electronics LLC | 71V416S15Y vs CY7C1041BV33L-15VC |
AS7C34098A-15JCN | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | 71V416S15Y vs AS7C34098A-15JCN |
IDT71V416L15YG8 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44 | Integrated Device Technology Inc | 71V416S15Y vs IDT71V416L15YG8 |