Part Details for 71V416S12PHGI8 by Integrated Device Technology Inc
Overview of 71V416S12PHGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V416S12PHGI8 | Renesas Electronics Corporation | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout |
Part Details for 71V416S12PHGI8
71V416S12PHGI8 CAD Models
71V416S12PHGI8 Part Data Attributes
|
71V416S12PHGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V416S12PHGI8
Integrated Device Technology Inc
TSOP-44, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | 0.400 INCH, TSOP2-44 | |
Pin Count | 44 | |
Manufacturer Package Code | PHG44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1998-03-01 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for 71V416S12PHGI8
This table gives cross-reference parts and alternative options found for 71V416S12PHGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416S12PHGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V416YS12PHGI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S12PHGI8 vs IDT71V416YS12PHGI |
AS7C34098-12TI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | 71V416S12PHGI8 vs AS7C34098-12TI |
71V416S12PHGI8 | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel | Renesas Electronics Corporation | 71V416S12PHGI8 vs 71V416S12PHGI8 |
71V416YS12PHI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S12PHGI8 vs 71V416YS12PHI |
IDT71V416S12PHI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S12PHGI8 vs IDT71V416S12PHI |
IDT71V416S12PHI8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S12PHGI8 vs IDT71V416S12PHI8 |
71V416YS12PHG3 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Integrated Device Technology Inc | 71V416S12PHGI8 vs 71V416YS12PHG3 |
71V416YFS12PHI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Integrated Device Technology Inc | 71V416S12PHGI8 vs 71V416YFS12PHI |
71V416S12PHGI | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray | Renesas Electronics Corporation | 71V416S12PHGI8 vs 71V416S12PHGI |
IDT71V416S12PHGI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S12PHGI8 vs IDT71V416S12PHGI |