71V3577S80BQ8
Description: 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, CABGA0/Reel

Overview of 71V3577S80BQ8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 71V3577S80BQ8 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71V3577S80BQ8
Avnet Americas 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O - Tape and Reel (Alt: 71V3577S80BQ8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 2,000 $6.3700
$6.3700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 2,000 $6.3700
$6.3700 Buy Now

CAD Models for 71V3577S80BQ8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71V3577S80BQ8 by Renesas Electronics Corporation

71V3577S80BQ8
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CABGA
Package Description
CABGA-165
Pin Count
165
Manufacturer Package Code
BQ165
Reach Compliance Code
not_compliant
ECCN Code
NLR
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
8 ns
Additional Feature
FLOW THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
15 mm
Memory Density
4718592 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
165
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX36
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Reverse Pinout
NO
Seated Height-Max
1.2 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
Want to compare parts?
  1. 71V3577S80BQ8
    Renesas Electronics Corporation
    3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, CABGA0/Reel
    VS

Alternate Parts for 71V3577S80BQ8

This table gives cross-reference parts and alternative options found for 71V3577S80BQ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V3577S80BQ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V2577S80BQ CABGA-165, Tray Integrated Device Technology Inc 71V3577S80BQ8 vs 71V2577S80BQ
IDT71V2577S80BQ Cache SRAM, 128KX36, 8ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V3577S80BQ8 vs IDT71V2577S80BQ
IDT71V3577S80BQ8 Cache SRAM, 128KX36, 8ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V3577S80BQ8 vs IDT71V3577S80BQ8
IDT71V3577S80BQ Cache SRAM, 128KX36, 8ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V3577S80BQ8 vs IDT71V3577S80BQ
71V3577S80BQ 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, CABGA136/Tray Renesas Electronics Corporation 71V3577S80BQ8 vs 71V3577S80BQ
71V3577S80BQ8 CABGA-165, Reel Integrated Device Technology Inc 71V3577S80BQ8 vs 71V3577S80BQ8
Part Number Description Manufacturer Compare
IDT71V3577S80BQ8 Cache SRAM, 128KX36, 8ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V3577S80BQ8 vs IDT71V3577S80BQ8
IDT71V3577S80BQ Cache SRAM, 128KX36, 8ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V3577S80BQ8 vs IDT71V3577S80BQ
71V3577S80BQ 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, CABGA136/Tray Renesas Electronics Corporation 71V3577S80BQ8 vs 71V3577S80BQ
IDT71V2577S80BQ Cache SRAM, 128KX36, 8ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V3577S80BQ8 vs IDT71V2577S80BQ
71V2577S80BQ CABGA-165, Tray Integrated Device Technology Inc 71V3577S80BQ8 vs 71V2577S80BQ
71V3577S80BQ8 CABGA-165, Reel Integrated Device Technology Inc 71V3577S80BQ8 vs 71V3577S80BQ8

Related Parts for 71V3577S80BQ8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V3577S80BQ8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V3577S80BQ8 by Renesas Electronics Corporation

  • Please alert me when 71V3577S80BQ8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 71V3577S80BQ8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V3577S80BQ8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 71V3577S80BQ8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V3577S80BQ8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V3577S80BQ8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: