Datasheets
71V35761S183PFG8 by:

3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, TQFP0/Reel

Part Details for 71V35761S183PFG8 by Renesas Electronics Corporation

Overview of 71V35761S183PFG8 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
71V35761S183PFG8 Renesas Electronics Corporation 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O

Price & Stock for 71V35761S183PFG8

Part # Distributor Description Stock Price Buy
DISTI # 71V35761S183PFG8
Avnet Americas 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O - Tape and Reel (Alt: 71V35761S183PFG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $5.6900
$5.6900 Buy Now

Part Details for 71V35761S183PFG8

71V35761S183PFG8 CAD Models

71V35761S183PFG8 Part Data Attributes

71V35761S183PFG8 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
71V35761S183PFG8 Renesas Electronics Corporation 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, TQFP0/Reel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code TQFP
Pin Count 100
Manufacturer Package Code PKG100
Reach Compliance Code compliant
ECCN Code NLR
HTS Code 8542320041
Samacsys Manufacturer Renesas Electronics
Access Time-Max 3.3 ns
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 183 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-G100
JESD-609 Code e3
Length 20 mm
Memory Density 4718592 bit
Memory IC Type CACHE SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 100
Number of Words 131072 words
Number of Words Code 128000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP100,.63X.87
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.34 mA
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Alternate Parts for 71V35761S183PFG8

This table gives cross-reference parts and alternative options found for 71V35761S183PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V35761S183PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT71V35761183PF Cache SRAM, 128KX36, 3.3ns, CMOS, PQFP100, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V35761S183PFG8 vs IDT71V35761183PF
71V35761S183PF Cache SRAM, 128KX36, 3.3ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V35761S183PFG8 vs 71V35761S183PF
71V35761S183PFG TQFP-100, Tray Integrated Device Technology Inc 71V35761S183PFG8 vs 71V35761S183PFG
IDT71V35761S183PF8 Cache SRAM, 128KX36, 3.3ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V35761S183PFG8 vs IDT71V35761S183PF8
71V35761183PF Cache SRAM, 128KX36, 3.3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 Integrated Device Technology Inc 71V35761S183PFG8 vs 71V35761183PF
IDT71V35761S183PF Cache SRAM, 128KX36, 3.3ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V35761S183PFG8 vs IDT71V35761S183PF
71V35761S183PFG8 TQFP-100, Reel Integrated Device Technology Inc 71V35761S183PFG8 vs 71V35761S183PFG8
71V35761S183PFG 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, TQFP72/Tray Renesas Electronics Corporation 71V35761S183PFG8 vs 71V35761S183PFG
Part Number Description Manufacturer Compare
71V35761S183PFG 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, TQFP72/Tray Renesas Electronics Corporation 71V35761S183PFG8 vs 71V35761S183PFG
IDT71V35761S183PF Cache SRAM, 128KX36, 3.3ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V35761S183PFG8 vs IDT71V35761S183PF
71V35761S183PFG8 TQFP-100, Reel Integrated Device Technology Inc 71V35761S183PFG8 vs 71V35761S183PFG8
IDT71V35761S183PF8 Cache SRAM, 128KX36, 3.3ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V35761S183PFG8 vs IDT71V35761S183PF8
71V35761S183PFG TQFP-100, Tray Integrated Device Technology Inc 71V35761S183PFG8 vs 71V35761S183PFG
71V35761S183PF Cache SRAM, 128KX36, 3.3ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V35761S183PFG8 vs 71V35761S183PF

71V35761S183PFG8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V35761S183PFG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V35761S183PFG8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71V35761S183PFG8 would you like to use for your alert(s)?
  • Please alert me when 71V35761S183PFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V35761S183PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V35761S183PFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V35761S183PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V35761S183PFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V35761S183PFG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: