-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O, TQFP72/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V3558S100PFGI8 | Renesas Electronics Corporation | 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O | |
71V3558S100PFGI | Renesas Electronics Corporation | 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V3558S100PFGI
|
Avnet Americas | 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O - Trays (Alt: 71V3558S100PFGI) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 588 Partner Stock |
|
$8.1774 / $9.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V3558S100PFGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V3558S100PFGI
Renesas Electronics Corporation
3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O, TQFP72/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.255 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 71V3558S100PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V3558S100PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V3558XS100PFI | ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100 | Integrated Device Technology Inc | 71V3558S100PFGI vs IDT71V3558XS100PFI |
IDT71V3558XS100PFGI8 | ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100 | Integrated Device Technology Inc | 71V3558S100PFGI vs IDT71V3558XS100PFGI8 |
71V2558XS100PFGI | ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | 71V3558S100PFGI vs 71V2558XS100PFGI |
IDT71V3558S100PFGI8 | ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V3558S100PFGI vs IDT71V3558S100PFGI8 |
IDT71V3558S100PFI8 | ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V3558S100PFGI vs IDT71V3558S100PFI8 |
71V3558S100PFI8 | ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V3558S100PFGI vs 71V3558S100PFI8 |
71V3558XS100PFGI8 | ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100 | Integrated Device Technology Inc | 71V3558S100PFGI vs 71V3558XS100PFGI8 |
IDT71V3548S100PFI8 | ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V3558S100PFGI vs IDT71V3548S100PFI8 |
71V3558XS100PFI8 | ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100 | Integrated Device Technology Inc | 71V3558S100PFGI vs 71V3558XS100PFI8 |
IDT71V3558S100PFI | ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V3558S100PFGI vs IDT71V3558S100PFI |