Part Details for 71V256SA15YGI8 by Integrated Device Technology Inc
Overview of 71V256SA15YGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA15YGI8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM |
Part Details for 71V256SA15YGI8
71V256SA15YGI8 CAD Models
71V256SA15YGI8 Part Data Attributes
|
71V256SA15YGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V256SA15YGI8
Integrated Device Technology Inc
SOJ-28, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PJG28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e3 | |
Length | 17.9324 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5184 mm |
Alternate Parts for 71V256SA15YGI8
This table gives cross-reference parts and alternative options found for 71V256SA15YGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V256SA15YGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C3256A-15JI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Semiconductor Corporation | 71V256SA15YGI8 vs AS7C3256A-15JI |
AS7C3256A-15JI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Memory Inc | 71V256SA15YGI8 vs AS7C3256A-15JI |
71V256SA15YGI | SOJ-28, Tube | Integrated Device Technology Inc | 71V256SA15YGI8 vs 71V256SA15YGI |
AS7C3256A-15JIN | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Alliance Memory Inc | 71V256SA15YGI8 vs AS7C3256A-15JIN |