Part Details for 71V256SA12PZG8 by Integrated Device Technology Inc
Overview of 71V256SA12PZG8 by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA12PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM |
Price & Stock for 71V256SA12PZG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-71V256SA12PZG8-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28TSOP Min Qty: 99 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$3.0600 | Buy Now |
|
Rochester Electronics | 71V256 - Lower Power 3.3V CMOS Fast SRAM 256K (32K X 8-Bit) ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2000 |
|
$2.6300 / $3.0900 | Buy Now |
Part Details for 71V256SA12PZG8
71V256SA12PZG8 CAD Models
71V256SA12PZG8 Part Data Attributes
|
71V256SA12PZG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V256SA12PZG8
Integrated Device Technology Inc
TSOP-28, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PZG28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for 71V256SA12PZG8
This table gives cross-reference parts and alternative options found for 71V256SA12PZG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V256SA12PZG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C3256A-12TC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Memory Inc | 71V256SA12PZG8 vs AS7C3256A-12TC |
AS7C3256A-12TCN | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Alliance Memory Inc | 71V256SA12PZG8 vs AS7C3256A-12TCN |
IDT71V256SA12PZG8 | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, ROHS COMPLIANT, TSOP1-28 | Integrated Device Technology Inc | 71V256SA12PZG8 vs IDT71V256SA12PZG8 |
71V256SA12PZG | TSOP-28, Tray | Integrated Device Technology Inc | 71V256SA12PZG8 vs 71V256SA12PZG |
IDT71V256SA12PZG8 | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28 | Renesas Electronics Corporation | 71V256SA12PZG8 vs IDT71V256SA12PZG8 |