Part Details for 71V256SA10YGI by Integrated Device Technology Inc
Overview of 71V256SA10YGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V256SA10YGI
71V256SA10YGI CAD Models
71V256SA10YGI Part Data Attributes
|
71V256SA10YGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V256SA10YGI
Integrated Device Technology Inc
Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | SOJ, SOJ28,.34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e3 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 71V256SA10YGI
This table gives cross-reference parts and alternative options found for 71V256SA10YGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V256SA10YGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V256SA10YGI8 | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | Integrated Device Technology Inc | 71V256SA10YGI vs IDT71V256SA10YGI8 |
IDT71V256SA10YI | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | 71V256SA10YGI vs IDT71V256SA10YI |
PDM41256LA10SOI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | 71V256SA10YGI vs PDM41256LA10SOI |
71V256SA10Y8 | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | 71V256SA10YGI vs 71V256SA10Y8 |
IS61LV256AL-10JLI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | 71V256SA10YGI vs IS61LV256AL-10JLI |
IDT71V256SA10YGI | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | 71V256SA10YGI vs IDT71V256SA10YGI |
AS7C3256A-10JINTR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Alliance Memory Inc | 71V256SA10YGI vs AS7C3256A-10JINTR |
71V256SA10YI8 | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | 71V256SA10YGI vs 71V256SA10YI8 |
PDM31256SA10SO | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | 71V256SA10YGI vs PDM31256SA10SO |
PDM41256LA10SO | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | 71V256SA10YGI vs PDM41256LA10SO |